Print Page
Image is for illustrative purposes only. Please refer to product description.
664 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.356 |
| 50+ | €0.333 |
| 100+ | €0.309 |
| 250+ | €0.302 |
| 500+ | €0.294 |
| 1500+ | €0.287 |
Price for:Each
Minimum: 10
Multiple: 10
€3.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2271183-1
Order Code2798230
Technical Datasheet
Product Range-
No. of Contacts2Contacts
Pitch Spacing5.7mm
Contact Termination Type-
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCMelamine (25-Jun-2025)
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Termination Type
-
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
5.7mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
Melamine (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018