Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2298496-1
Order Code4739895
Product RangeMATE-AX Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
150000+ | €0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 150000
Multiple: 150000
€17,700.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2298496-1
Order Code4739895
Product RangeMATE-AX Series
Product RangeMATE-AX Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Wire Size AWG Min-
For Use WithAMP MATE-AX Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingSilver
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MATE-AX Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
AMP MATE-AX Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034