Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
480+ | €10.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 480
Multiple: 480
€5,241.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2301996-7
Order Code2773420
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 2 (Ganged)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Ways
LAN CategoryCat6
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports2Ports
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWith Magnetics
Contact PlatingGold Plated Contacts
LEDsWith LED
Contact MaterialCopper Alloy
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2301996-7 is an industrial RJ45 jack with integrated magnetics. It offers a highly integrated connectivity solution-from the cable to the physical layer-for Industrial Ethernet. Integrating the magnetics into the jack allows for a much improved EMI noise shielding, enabling more reliable connections.
- 1Gbps speed, 1 x 2 port, right angle orientation, with LED
- Minimum 750 mating cycles
- Extended temperature range from -40 to +85 °C
- Minimum product life requirement of 10 years
- Plating thickness 0.76µm gold over 1.27µm nickel
- 260°C reflow pin in paste soldering
- Dielectric withstanding voltage of 2250VDC
- High grade LCP (liquid crystal polymer material)
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6
Connector Mounting
Through Hole Mount
No. of Ports
2Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
Product Range
-
Port Configuration
1 x 2 (Ganged)
No. of Contacts
8Contacts
No. of Positions
8Ways
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
With Magnetics
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability