Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2304883-1
Order Code2816638
Product RangeELCON Mini Series
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.440 |
10+ | €6.650 |
25+ | €6.330 |
100+ | €6.010 |
250+ | €5.680 |
500+ | €5.360 |
Price for:Each
Minimum: 1
Multiple: 1
€9.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2304883-1
Order Code2816638
Product RangeELCON Mini Series
Technical Datasheet
Connector to ConnectorElcon Mini Plug to Elcon Mini Plug
Connector Type AWire to Board 2 Position Plug
Connector Type BWire to Board 2 Position Plug
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket ColourBlack, Red
Product RangeELCON Mini Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Elcon Mini Plug to Elcon Mini Plug
Connector Type B
Wire to Board 2 Position Plug
Cable Length - Metric
250mm
Product Range
ELCON Mini Series
Connector Type A
Wire to Board 2 Position Plug
Cable Length - Imperial
9.9"
Jacket Colour
Black, Red
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042139