Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2314786-1
Order Code3643333
Product RangeLUMAWISE Endurance N
Technical Datasheet
361 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €115.320 |
5+ | €109.060 |
10+ | €97.570 |
50+ | €94.780 |
Price for:Each
Minimum: 1
Multiple: 1
€115.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2314786-1
Order Code3643333
Product RangeLUMAWISE Endurance N
Technical Datasheet
Product RangeLUMAWISE Endurance N
No. of Contacts7Contacts
Gender-
Voltage Rating24V
Current Rating10A
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Wire Size (AWG)-
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
LUMAWISE Endurance N
Gender
-
Current Rating
10A
Connector Mounting
PCB Mount
Wire Length - Metric
-
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
7Contacts
Voltage Rating
24V
Contact Termination Type
Through Hole
Wire Size (AWG)
-
Wire Length - Imperial
-
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.557918
Product traceability