Print Page
Image is for illustrative purposes only. Please refer to product description.
1.653 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.545 |
100+ | €0.428 |
250+ | €0.379 |
500+ | €0.352 |
1000+ | €0.340 |
2500+ | €0.327 |
Price for:Each
Minimum: 10
Multiple: 10
€5.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2324697-3
Order Code2989227
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Insulator ColourOrange
Insulator MaterialPC (Polycarbonate)
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Insulator Material
PC (Polycarbonate)
Termination
Crimp
Wire Size AWG Max
12AWG
Insulator Colour
Orange
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025