Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2334236-2
Order Code3020145
Your Part Number
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.170 |
| 5+ | €70.350 |
| 10+ | €68.940 |
| 25+ | €67.540 |
Price for:Each
Minimum: 1
Multiple: 1
€78.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2334236-2
Order Code3020145
Technical Datasheet
Connector Type AQSFP+ 38 Position Plug
Connector to ConnectorQSFP+ Plug to 4 x SFP+ Plug
Cable Length - Metric1m
Connector Type B4 x SFP+ 20 Position Plug
Cable Length - Imperial3.28ft
Jacket ColourBlack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type A
QSFP+ 38 Position Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.28ft
Product Range
-
Connector to Connector
QSFP+ Plug to 4 x SFP+ Plug
Connector Type B
4 x SFP+ 20 Position Plug
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2