Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €31.710 |
5+ | €30.120 |
10+ | €26.030 |
25+ | €24.910 |
50+ | €24.100 |
Product Information
Product Overview
2357798-3 is a connector 8mm plug. The computer-on-module (COM) connector is a widely used modular CPU boards that feature high integration, quick design, easy installation and maintenance, and smooth upgrades. It is a ready-to-use, application-agnostic embedded platform that can accelerate the end product’s time-to-market in a cost-effective way. New contact design can economically enable better performance: higher speed, and improved mechanical and signal integrity performance. Primary industries applications are industrial machinery and equipment, test and measurement equipment, aerospace and defence, computer equipment and peripherals, medical devices and equipment, telecommunication equipment, security products.
- 220 position, contact mating area plating material thickness is 8µin
- Faster data speed, better SI performance
- Easier installation in operation, economic upgrade solution
- Data rate is 16GT/s, 0.5mm double-row contact pitch
- Impedance is 85ohm, surface mount (SMT) PCB termination
- Temperature range from -45°C to 125°C
- Black primary product colour
- Contact current rating is 0.5A maximum
- UL 94V-0 UL flammability rating
Technical Specifications
Plug
2Rows
Surface Mount
Gold Plated Contacts
No SVHC (21-Jan-2025)
0.5mm
220Contacts
Copper Alloy
Free Height Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate