Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1,446.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€1,446.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2368260-1
Order Code4142267
Crimp Tool TypeRatchet
For Use WithAMP 28-26 AWG Contacts
Product Range-
SVHCTo Be Advised
Product Overview
- Manual hand crimp tool
- Cross section range is 28 - 26AWG
- Operator releasable and adjustable ratchet configuration
- Fixed in tool die set type
- Open barrel - F crimp form-wire barrel tool
- Head assembly with feed track
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
AMP 28-26 AWG Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability