Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2388949-1
Order Code4241845
Product RangeLUMAWISE ALR 7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | €14.080 |
Price for:Each
Minimum: 250
Multiple: 250
€3,520.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2388949-1
Order Code4241845
Product RangeLUMAWISE ALR 7000 Series
Technical Datasheet
Input Voltage277V
Control Input Type-
Output Channels-
Output Type-
Operating Frequency50Hz
Control Port Type-
Product RangeLUMAWISE ALR 7000 Series
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP RatingIP66
SVHCTo Be Advised
Technical Specifications
Input Voltage
277V
Output Channels
-
Operating Frequency
50Hz
Product Range
LUMAWISE ALR 7000 Series
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
IP66
Control Input Type
-
Output Type
-
Control Port Type
-
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability