Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2389807-1
Order Code4225428
Product RangeAMPSEAL Series
Technical Datasheet
4.255 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.360 |
10+ | €2.650 |
100+ | €2.330 |
250+ | €2.050 |
500+ | €2.040 |
1000+ | €2.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2389807-1
Order Code4225428
Product RangeAMPSEAL Series
Technical Datasheet
Accessory TypeStrain Relief
For Use WithAMP AMPSEAL Series Automotive Plug Assembly
No. of Positions35Ways
Strain Relief MaterialPBT (Polybutylene Terephthalate), Glass Filled
Product RangeAMPSEAL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2389807-1 is a potting shell/strain relief used with 776164 35 position AMPSEAL plug assembly.
- Black PBT material
- 180° cable exit angle
- IP69 rating
- Operating temperature range from -40 to 125 °C
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
35Ways
Product Range
AMPSEAL Series
For Use With
AMP AMPSEAL Series Automotive Plug Assembly
Strain Relief Material
PBT (Polybutylene Terephthalate), Glass Filled
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0089