Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.440 |
| 5+ | €36.800 |
| 10+ | €35.150 |
| 25+ | €33.620 |
| 50+ | €32.540 |
| 100+ | €30.940 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
€38.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2403900-1
Order Code4006679
Technical Datasheet
Label TypeDie-Cut
Label Height25mm
Label Width25mm
Label Diameter-
Label MaterialPVC
Label LegendWarning Flash
Label ColourYellow
Pack Quantity150
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
25mm
Label Material
PVC
Label Colour
Yellow
Product Range
-
Label Height
25mm
Label Diameter
-
Label Legend
Warning Flash
Pack Quantity
150
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047