Print Page
470-0024-2250-10000
EMI Shielding Gasket, Silicone Binding, Sheet, 470 Series, 1 m x 225 mm x 2.4 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No470-0024-2250-10000
Order Code4068885
Product Range400 - Oriented Wire in Silicone Series
Also Known As2420720-1
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €225.830 |
5+ | €196.880 |
10+ | €192.940 |
Price for:Each
Minimum: 1
Multiple: 1
€225.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No470-0024-2250-10000
Order Code4068885
Product Range400 - Oriented Wire in Silicone Series
Also Known As2420720-1
Product Range400 - Oriented Wire in Silicone Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Length1m
Width225mm
Depth2.4mm
Attenuation-
SVHCTo Be Advised
Technical Specifications
Product Range
400 - Oriented Wire in Silicone Series
Gasket Material
Silicone
Width
225mm
Attenuation
-
Shielding Type
EMI Shielding
Length
1m
Depth
2.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability