Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2423835-1
Order Code4132176
Product RangeKemtron 200 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €188.850 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€188.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2423835-1
Order Code4132176
Product RangeKemtron 200 Series
Technical Datasheet
Product RangeKemtron 200 Series
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Copper Clad Steel
Length25m
Width-
Depth-
Attenuation-
SVHCTo Be Advised
Technical Specifications
Product Range
Kemtron 200 Series
Gasket Material
Tin Plated Copper Clad Steel
Width
-
Attenuation
-
Shielding Type
EMI Shielding
Length
25m
Depth
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability