Print Page
116-0032
EMI Shielding Gasket, Round, Stainless Steel, Kemtron 200 Series, 3.2mm OD x 25m L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No116-0032
Order Code4132179
Product RangeKemtron 200 Series
Also Known As2423837-1
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €158.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€158.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No116-0032
Order Code4132179
Product RangeKemtron 200 Series
Also Known As2423837-1
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeKemtron 200 Series
Gasket MaterialStainless Steel
Length25m
Width-
Depth-
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Stainless Steel
Width
-
Attenuation
-
Product Range
Kemtron 200 Series
Length
25m
Depth
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability