Print Page
93-22067
EMI Shielding Gasket, Conductive Sheet, Nickel Plated Graphite, 41.28mm L x 41.28mm W x 0.8mm D
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22067
Order Code4132101
Product RangeKemtron 93 Series
Also Known As2428007-1
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.910 |
10+ | €8.980 |
20+ | €8.430 |
Price for:Each
Minimum: 1
Multiple: 1
€13.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22067
Order Code4132101
Product RangeKemtron 93 Series
Also Known As2428007-1
Technical Datasheet
Product RangeKemtron 93 Series
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Graphite
Length41.28mm
Width41.28mm
Depth0.8mm
Attenuation-
SVHCTo Be Advised
Technical Specifications
Product Range
Kemtron 93 Series
Gasket Material
Nickel Plated Graphite
Width
41.28mm
Attenuation
-
Shielding Type
EMI Shielding
Length
41.28mm
Depth
0.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03