Print Page
95-22011
EMI Shielding Gasket, Petroleum Resistant, Nickel Plated Graphite, 17.5mm L x 35.8mm W x 0.8mm D
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No95-22011
Order Code4132123
Product RangeKemtron 95 Series
Also Known As2430147-1
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.920 |
10+ | €4.040 |
20+ | €3.830 |
Price for:Each
Minimum: 1
Multiple: 1
€6.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No95-22011
Order Code4132123
Product RangeKemtron 95 Series
Also Known As2430147-1
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeKemtron 95 Series
Gasket MaterialNickel Plated Graphite
Length17.5mm
Width35.8mm
Depth0.8mm
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Nickel Plated Graphite
Width
35.8mm
Attenuation
-
Product Range
Kemtron 95 Series
Length
17.5mm
Depth
0.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability