Print Page
Image is for illustrative purposes only. Please refer to product description.
1.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.820 |
10+ | €5.390 |
25+ | €5.240 |
50+ | €5.090 |
100+ | €4.410 |
500+ | €3.750 |
Price for:Each
Minimum: 1
Multiple: 1
€6.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2487805-1
Order Code4683855
Technical Datasheet
Antenna Type5G / 4G / 3G / LTE
Frequency Min4.4GHz
Frequency Max5GHz
Antenna MountingSMA Connector
Gain3.8dBi
VSWR3.5
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
5G / 4G / 3G / LTE
Frequency Max
5GHz
Gain
3.8dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
4.4GHz
Antenna Mounting
SMA Connector
VSWR
3.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability