Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €177.670 |
Price for:Each
Minimum: 1
Multiple: 1
€177.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2489055-1
Order Code4626174
Product Range1703 Series
Enclosure MaterialAluminium
Body ColourNatural
For Use WithEMI Shielding Enclosures
External Height - Metric76.2mm
External Width - Metric76.2mm
External Depth - Metric15.9mm
External Height - Imperial3"
External Width - Imperial3"
External Depth - Imperial0.63"
Product Range1703 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Aluminium
For Use With
EMI Shielding Enclosures
External Width - Metric
76.2mm
External Height - Imperial
3"
External Depth - Imperial
0.63"
SVHC
No SVHC (07-Nov-2024)
Body Colour
Natural
External Height - Metric
76.2mm
External Depth - Metric
15.9mm
External Width - Imperial
3"
Product Range
1703 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038