Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2825206-1
Order Code3261467
Product RangeVAL-U-LOK HCS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3500+ | €0.529 |
10500+ | €0.463 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
€1,851.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2825206-1
Order Code3261467
Product RangeVAL-U-LOK HCS
Technical Datasheet
Product RangeVAL-U-LOK HCS
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max16AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 16AWG power contact with tin contact mating area plating material
- 600VAC operating voltage
- 13A contact current rating (max)
- Copper alloy contact base material and nickel contact underplating material
- Crimp termination method to wire & cable
- 1.31mm² wire size
- Straight contact orientation
- Contact retention within housing
- Operating temperature range from -40 to 105°C
- Suitable for power applications
Technical Specifications
Product Range
VAL-U-LOK HCS
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337