Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834082-2
Order Code2610402
Product RangeMSC Series
Technical Datasheet
793 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.760 |
10+ | €1.200 |
100+ | €0.807 |
500+ | €0.767 |
1000+ | €0.728 |
2500+ | €0.688 |
Price for:Each
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834082-2
Order Code2610402
Product RangeMSC Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeMSC Series
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
-
Rated Current
20A
Block Orientation
Through Hole Right Angle
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
MSC Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004237