Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834334-1
Order Code3105667
Product RangeBuchanan
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 700+ | €0.244 |
| 2100+ | €0.239 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
€170.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834334-1
Order Code3105667
Product RangeBuchanan
Technical Datasheet
Pitch Spacing4mm
No. of Positions1Ways
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current6A
Rated Voltage320V
Block Orientation-
Product RangeBuchanan
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
320V
Product Range
Buchanan
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001245