Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No293041-2
Order Code3226675
Product RangeFASTIN-FASTON 250
2.600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0762 |
500+ | €0.0754 |
1000+ | €0.0747 |
2500+ | €0.0739 |
5000+ | €0.0724 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€7.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No293041-2
Order Code3226675
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAMP FASTIN-FASTON 250 Series Housing Connectors
Wire Size AWG Max17AWG
Wire Size AWG Min22AWG
Current Rating-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
FASTIN-FASTON 250
Contact Termination Type
Crimp
Wire Size AWG Max
17AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
AMP FASTIN-FASTON 250 Series Housing Connectors
Wire Size AWG Min
22AWG
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001