Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36401E1N0ATDF
Order Code1174118
Product Range3640 Series
Also Known As2-1624108-3, 3640 0402 1.0nH +/-0.2nH 1K RL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.156 |
| 50+ | €0.0878 |
| 100+ | €0.0847 |
| 250+ | €0.0815 |
| 500+ | €0.0744 |
| 1000+ | €0.0698 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36401E1N0ATDF
Order Code1174118
Product Range3640 Series
Also Known As2-1624108-3, 3640 0402 1.0nH +/-0.2nH 1K RL
Technical Datasheet
Inductance1nH
DC Resistance Max0.15ohm
Self Resonant Frequency12GHz
DC Current Rating700mA
Inductor Case / Package0402 [1005 Metric]
Product Range3640 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionShielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.32mm
Product Overview
The 3640 series innovative thin film high frequency SMD Chip Inductor designed for high frequency application in the communications industry. This inductor combines very small size (to 02:01) with a robustness and durability only previously seen in moulded parts. Available in values down to 0.2nH.
- Low inductor values
- Low DC resistance
- High Q factor
- High self resonant frequency
- Suitable for reflow solder
Technical Specifications
Inductance
1nH
Self Resonant Frequency
12GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
-
Product Width
0.5mm
DC Resistance Max
0.15ohm
DC Current Rating
700mA
Product Range
3640 Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability