Print Page
Image is for illustrative purposes only. Please refer to product description.
8.941 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.780 |
5+ | €1.670 |
10+ | €1.550 |
20+ | €1.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
€1.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2041215-0
Order Code3261496
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts40Contacts
Product Range-
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Product Overview
- ZIF FPC connector
- Zero Insertion Force (ZIF)
- 40 positions, right angle PCB mount orientation
- 50VAC operating voltage, natural primary product colour
- Phosphor bronze contact base material, gold contact mating area plating material
- Maximum contact current rating is 0.5A
- LCP (Liquid Crystal Polymer) housing material, signal application
- 2.55mm contact height, 7.6mm connector width, 0.3mm accepts flex cable thickness
- Operating temperature range from -40 to 85°C
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
40Contacts
Product Range
-
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001