Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.230 |
5+ | €50.500 |
10+ | €49.770 |
Price for:Each
Minimum: 1
Multiple: 1
€51.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2337815-6
Order Code3020118
Technical Datasheet
Connector to ConnectorHD Mini-SAS Plug to HD Mini-SAS Plug
Connector Type AMini SAS HD 36 Position Plug
Connector Type BMini SAS HD 36 Position Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
HD Mini-SAS Plug to HD Mini-SAS Plug
Connector Type B
Mini SAS HD 36 Position Plug
Cable Length - Imperial
16.4ft
Product Range
-
Connector Type A
Mini SAS HD 36 Position Plug
Cable Length - Metric
5m
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241901