Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1414968-1
Order Code3794134
Product RangeHCR 150
Also Known AsV23132B2002B200-EV-USBX
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.160 |
10+ | €61.420 |
25+ | €57.190 |
100+ | €56.900 |
Price for:Each
Minimum: 1
Multiple: 1
€66.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1414968-1
Order Code3794134
Product RangeHCR 150
Also Known AsV23132B2002B200-EV-USBX
Technical Datasheet
Coil Voltage24VDC
Contact Current130A
Contact ConfigurationSPST-NO-DB
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeHCR 150
Contact Voltage DC Nom24V
Coil Resistance141ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO-DB
Relay Terminals
Screw
Contact Voltage DC Nom
24V
Contact Material
Silver Tin Oxide
Contact Current
130A
Relay Mounting
Panel Mount
Product Range
HCR 150
Coil Resistance
141ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2538