Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No55A0811-20-9
Order Code2367726
Also Known As2180143008
Technical Datasheet
10 In Stock
900 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €114.400 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€114.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No55A0811-20-9
Order Code2367726
Also Known As2180143008
Technical Datasheet
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.62mm²
Voltage Rating600VAC
Conductor MaterialTinned Copper
External Diameter1.27mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 55A0811-20-9 is a 100m general purpose Hook-up Wire with tin coated copper conductor of 20AWG wire, white radiation cross-linked ETFE jacket of 0.37mm thickness, normal weight, 600V rated voltage.
- CPR: Not Yet Qualified
- 9.88Ω/km at 20°C Maximum resistance
- 150°C Operating temperature
Applications
Communications & Networking
Technical Specifications
Jacket Material
ETFE
Wire Gauge
20AWG
Reel Length (Imperial)
328.084ft
Operating Temperature Max
150°C
Voltage Rating
600VAC
External Diameter
1.27mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Metric)
100m
Conductor Area CSA
0.62mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.99