Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5745908-2
Order Code4292652
Product RangeAMPLIMITE HDP-20 Series
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.010 |
10+ | €7.780 |
25+ | €6.720 |
100+ | €6.040 |
250+ | €5.990 |
500+ | €5.640 |
Price for:Each
Minimum: 1
Multiple: 1
€9.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5745908-2
Order Code4292652
Product RangeAMPLIMITE HDP-20 Series
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialSteel Body
For Use WithAMP AMPLIMITE HDP-20 Series Pin Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Plug
For Use With
AMP AMPLIMITE HDP-20 Series Pin Crimp Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804