Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6162-283-0877
Order Code3134208
Product RangeMIL-DTL-39029
Also Known AsCONT PIN ASSY
Technical Datasheet
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.340 |
5+ | €39.440 |
10+ | €37.540 |
25+ | €36.130 |
50+ | €33.480 |
Price for:Each
Minimum: 1
Multiple: 1
€41.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6162-283-0877
Order Code3134208
Product RangeMIL-DTL-39029
Also Known AsCONT PIN ASSY
Technical Datasheet
Product RangeMIL-DTL-39029
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min-
For Use WithMIL-DTL-38999 Series III and IV Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MIL-DTL-39029
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
MIL-DTL-38999 Series III and IV Circular Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 6162-283-0877
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
Product traceability