Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No6437288-6
Order Code2778382
Product RangeAMPSEAL 16 Series
Technical Datasheet
27 In Stock
34 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.160 |
| 10+ | €13.920 |
| 25+ | €13.330 |
| 100+ | €12.730 |
| 250+ | €12.140 |
| 500+ | €11.380 |
Price for:Each
Minimum: 1
Multiple: 1
€17.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6437288-6
Order Code2778382
Product RangeAMPSEAL 16 Series
Technical Datasheet
Product RangeAMPSEAL 16 Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts26Contacts
Automotive Contact TypeSolder Pin
Connector Body Material-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Contacts
26Contacts
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
-
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
Solder Pin
Contact Material
Brass
IP Rating
IP67
Current Rating
-
Technical Docs (2)
Alternatives for 6437288-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002429