Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No6473711-1
Order Code2778383
Product RangeSuper Seal Series
43 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.160 |
| 5+ | €25.520 |
| 10+ | €21.140 |
| 25+ | €18.950 |
| 50+ | €17.500 |
| 100+ | €16.330 |
Price for:Each
Minimum: 1
Multiple: 1
€29.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6473711-1
Order Code2778383
Product RangeSuper Seal Series
Product RangeSuper Seal Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts26Contacts
Automotive Contact TypeSolder Pin
Connector Body Material-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Super Seal Series
No. of Contacts
26Contacts
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
-
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
Solder Pin
Contact Material
Brass
IP Rating
IP67
Current Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002429