Print Page
Image is for illustrative purposes only. Please refer to product description.
6.618 In Stock
3.400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.380 |
10+ | €1.750 |
100+ | €1.400 |
250+ | €1.330 |
500+ | €1.310 |
1000+ | €1.280 |
Price for:Each
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-967570-4
Order Code2778344
Product RangeMQS
Product RangeMQS
No. of Positions2Ways
Pitch Spacing4mm
For Use WithAMP MQS Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MQS
No. of Positions
2Ways
For Use With
AMP MQS Series Pin Contacts
Gender
Plug
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003756