Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €190.820 |
| 5+ | €166.970 |
| 10+ | €138.350 |
| 25+ | €124.030 |
| 50+ | €114.490 |
| 100+ | €106.860 |
Price for:Each
Minimum: 1
Multiple: 1
€190.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No734185-1
Order Code3133639
Technical Datasheet
Stripping Capacity AWG28AWG to 10AWG
Stripping Capacity Metric-
For Use WithWires
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
28AWG to 10AWG
For Use With
Wires
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190509