Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.550 |
10+ | €8.360 |
25+ | €8.170 |
100+ | €7.990 |
250+ | €7.800 |
500+ | €7.610 |
Price for:Each
Minimum: 1
Multiple: 1
€8.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776280-1
Order Code2798128
Product RangeAMPSEAL
Product RangeAMPSEAL
Automotive Connector Shell StylePanel Mount Header
No. of Contacts8Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Pitch Spacing4mm
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating250V
Current Rating17A
No. of Rows3Rows
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Product Range
AMPSEAL
No. of Contacts
8Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material
Brass
IP Rating
-
Current Rating
17A
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Panel Mount Header
Automotive Contact Type
PCB Pin
Pitch Spacing
4mm
Contact Plating
Tin
Voltage Rating
250V
No. of Rows
3Rows
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0155