Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.410 |
10+ | €2.470 |
100+ | €2.140 |
250+ | €1.960 |
500+ | €1.920 |
1000+ | €1.880 |
Price for:Each
Minimum: 1
Multiple: 1
€3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776488-1
Order Code2468544
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions4Ways
Pitch Spacing5.3mm
For Use WithAMPSEAL 16 Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL
No. of Positions
4Ways
For Use With
AMPSEAL 16 Contacts
Gender
Receptacle
Pitch Spacing
5.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 776488-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
Product traceability