Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No776492-1
Order Code2101864
Product RangeAMPSEAL 16
Technical Datasheet
7.447 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.881 |
10+ | €0.756 |
100+ | €0.736 |
500+ | €0.715 |
1000+ | €0.663 |
2500+ | €0.633 |
Price for:Each
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776492-1
Order Code2101864
Product RangeAMPSEAL 16
Technical Datasheet
Product RangeAMPSEAL 16
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 776492-1 is a Socket Assembly made of copper alloy with gold plated finish. It accepts 18 to 14AWG wire size. The F-crimp rectangular power contact is suitable for AMPSEAL 16 series connectors.
- 180° Receptacle style
- Rugged
Applications
Automotive, Logistics
Technical Specifications
Product Range
AMPSEAL 16
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00084