Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No8-2834334-2
Order Code3105669
Product RangeWireMate, Buchanan Series
Technical Datasheet
1.000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 500+ | €0.390 | 
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€195.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No8-2834334-2
Order Code3105669
Product RangeWireMate, Buchanan Series
Technical Datasheet
Product RangeWireMate, Buchanan Series
No. of Contacts2Contacts
Pitch Spacing4mm
Contact Termination TypeSolder
No. of Rows1Rows
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
WireMate, Buchanan Series
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
4mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002068