Print Page
Image is for illustrative purposes only. Please refer to product description.
3.393 In Stock
2.400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.470 |
10+ | €1.210 |
100+ | €0.991 |
500+ | €0.878 |
1000+ | €0.802 |
2500+ | €0.786 |
Price for:Each
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968970-1
Order Code1822129
Product Range-
No. of Positions6Ways
Pitch Spacing5mm
For Use WithAMP MCP 2.8 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8-968970-1 is a 6-position 2-row blue Receptacle Housing for female terminals and made of PA-GF construction and crimp termination. The connector used for wire to wire connection.
- 28V Voltage rating
- -40 to +120°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
-
No. of Positions
6Ways
For Use With
AMP MCP 2.8 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005325