Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No805M1-0020
Order Code3792455
Product Range805M1 Series
Also Known As805M1-0020
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €108.120 |
| 5+ | €105.960 |
| 10+ | €103.800 |
Price for:Each
Minimum: 1
Multiple: 1
€108.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No805M1-0020
Order Code3792455
Product Range805M1 Series
Also Known As805M1-0020
Technical Datasheet
Sensing Range - Accelerometer± 20g
Sensitivity Typ100mV/g
Sensor MountingThrough Hole
Supply Voltage Min-
Supply Voltage Max5.5VDC
No. of Axes1
Sensor Case / Package-
No. of Pins3 Pin
Output Interface-
Operating Temperature Min40°C
Operating Temperature Max100°C
Qualification-
Product Range805M1 Series
SVHCLead (25-Jun-2025)
Product Overview
805M1-0020 is a model 805M1 miniature adhesive mount voltage output accelerometer built on a 3-pin TO5 header. The accelerometer features a hermetic construction in a TO-5 header configuration. The model 805M1 incorporates a stable piezo-ceramic crystal with low power electronics in a 100% shielded housing suitable for many embedded OEM applications. Typical applications include machine monitoring, embedded preventive maintenance, low-cost OEM installation, permanent structural study and embedded sensing solution.
- Acceleration is ±20g, sensitivity is 100mV/g
- Wide bandwidth up to 12KHz
- Operating temperature range from -40 to 100°C
- Case grounded to mounting surface
- Excitation voltage 3V to 5.5V
- Stainless steel case
Technical Specifications
Sensing Range - Accelerometer
± 20g
Sensor Mounting
Through Hole
Supply Voltage Max
5.5VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
100°C
Product Range
805M1 Series
Sensitivity Typ
100mV/g
Supply Voltage Min
-
No. of Axes
1
No. of Pins
3 Pin
Operating Temperature Min
40°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
Product traceability