Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No85-100A-0R
Order Code3929848
Product Range85 Series
Also Known As85-100A-0R
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.510 |
Price for:Each
Minimum: 1
Multiple: 1
€64.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No85-100A-0R
Order Code3929848
Product Range85 Series
Also Known As85-100A-0R
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNo Port
Sensor Output TypeDigital
Pressure Measurement TypeAbsolute
Operating Pressure Min0psi
Operating Pressure Max100psi
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Current1.5mA
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface0mV to 100mV
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range85 Series
SVHCBis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Product Overview
MEAS 85 compensated is a small profile, media compatible, piezoresistive silicon pressure sensor. It is suitable for use in medical instruments, process control, fresh & waste water measurements, partial vacuum gas measurement, pressure transmitters, tank level systems (RV & Industrial) applications.
- Packaged in a 316L stainlesssteel housing
- Designed for OEM applications where compatibility with corrosive media is required
- Operating temperature range from -40°C to +125°C
- Solid state reliability
- Pressure range [psi]: 100
- Absolute pressure type
- Fitting type: weldable, no thread
- Ribbon cable electrical
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Digital
Operating Pressure Min
0psi
Pressure Port Size
-
Supply Current
1.5mA
Supply Voltage Max
-
Output Interface
0mV to 100mV
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Pressure Port Type
No Port
Pressure Measurement Type
Absolute
Operating Pressure Max
100psi
Transducer Connection / Termination
Cable
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
85 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772