Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No880810-1
Order Code1822063
Product RangeSuperseal 1.5
Technical Datasheet
29.428 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
10+ | €1.710 |
100+ | €1.410 |
500+ | €1.280 |
1000+ | €1.230 |
2500+ | €1.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No880810-1
Order Code1822063
Product RangeSuperseal 1.5
Technical Datasheet
Accessory TypeBoot
For Use With2 Positions Superseal 1.5 Series Connectors
No. of Positions2Ways
Strain Relief Material-
Product RangeSuperseal 1.5
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 880810-1 is a 2-way Cable Boot/Cover Cap for use with 2 positions Superseal 1.5 series connectors. Elastomer construction with preto/black finish. It is used in wire-to-board, wire-to-wire connector system.
- 40 ±5 Shore-A hardness
Applications
Industrial
Technical Specifications
Accessory Type
Boot
No. of Positions
2Ways
Product Range
Superseal 1.5
For Use With
2 Positions Superseal 1.5 Series Connectors
Strain Relief Material
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003901
Product traceability