Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.350 |
10+ | €14.400 |
25+ | €14.390 |
100+ | €14.380 |
250+ | €14.090 |
500+ | €13.800 |
Price for:Each
Minimum: 1
Multiple: 1
€17.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1452931-9
Order Code2798200
Product RangeMCON
Product RangeMCON
No. of Positions76Ways
Pitch Spacing3mm
For Use WithAMP MCON 1.2 Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
MCON
No. of Positions
76Ways
For Use With
AMP MCON 1.2 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0723
Product traceability