Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-160483-5
Order Code1822073
Product RangePIDG FASTON
Technical Datasheet
2.531 In Stock
10.000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.210 |
| 10+ | €0.987 |
| 100+ | €0.828 |
| 500+ | €0.740 |
| 1000+ | €0.703 |
| 2500+ | €0.651 |
Price for:Each
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-160483-5
Order Code1822073
Product RangePIDG FASTON
Technical Datasheet
Product RangePIDG FASTON
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max15AWG
Insulator ColourRed
Conductor Area CSA1.31mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PIDG FASTON series Receptacle Contact available in series 250 (6.35mm (0.250 inch)), 205 (5.21mm (0.205 inch)), 187 (4.75mm (0.187 inch)) and 110 (2.79 mm (0.110 inch)). The series designator corresponds to the width of the contact mating end (in thousands of an inch). The contact insulation is colour coded to provide a visual reference applicable to the wire size range suitable for the contact. The serrations inside the wire barrel provide maximum contact and tensile strength after crimping.
Applications
Industrial
Technical Specifications
Product Range
PIDG FASTON
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
15AWG
Conductor Area CSA
1.31mm²
Terminal Material
Phosphor Bronze
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
Product traceability