Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €103.730 |
5+ | €94.560 |
10+ | €83.460 |
25+ | €77.480 |
50+ | €73.420 |
100+ | €69.730 |
Price for:Each
Minimum: 1
Multiple: 1
€103.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2368472-3
Order Code4142245
Technical Datasheet
Product Range-
No. of Positions5Ways
For Use WithAMP Automotive EV Charging Contacts
Connector Body Material-
IP RatingIP55, IP67
Voltage Rating250VAC
Current Rating32A
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Positions
5Ways
Connector Body Material
-
Voltage Rating
250VAC
SVHC
To Be Advised
Gender
Receptacle
For Use With
AMP Automotive EV Charging Contacts
IP Rating
IP55, IP67
Current Rating
32A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11659
Product traceability