Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-6437287-8
Order Code2468390
Product RangeSuper Seal Series
582 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.010 |
10+ | €15.870 |
25+ | €15.180 |
100+ | €13.510 |
250+ | €13.060 |
Price for:Each
Minimum: 1
Multiple: 1
€19.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-6437287-8
Order Code2468390
Product RangeSuper Seal Series
Product RangeSuper Seal Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts26Contacts
Automotive Contact TypeSolder Pin
Connector Body Material-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Super Seal Series
No. of Contacts
26Contacts
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
Solder Pin
Contact Material
Brass
IP Rating
IP67
Current Rating
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01