Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No91H1-09-05-1-B-HE100
Order Code3394883
Product RangeMIL-DTL-38999 III & IV
Also Known AsEK6083-000
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €184.210 |
5+ | €179.830 |
10+ | €175.450 |
25+ | €102.450 |
50+ | €100.620 |
100+ | €98.790 |
Price for:Each
Minimum: 1
Multiple: 1
€184.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No91H1-09-05-1-B-HE100
Order Code3394883
Product RangeMIL-DTL-38999 III & IV
Also Known AsEK6083-000
Technical Datasheet
Connector Shell Size9
Cable Diameter Max7.92mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-DTL-38999 III & IV
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III & IV Connectors
Cable Diameter Max
7.92mm
Product Range
MIL-DTL-38999 III & IV
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004