Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No91H1-17-10-1-B-HE200
Order Code3394882
Product RangeMIL-DTL-38999 III & IV
Also Known AsEK4836-000
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €149.310 |
| 5+ | €135.900 |
| 10+ | €122.480 |
| 25+ | €109.070 |
| 50+ | €106.040 |
| 100+ | €98.430 |
Price for:Each
Minimum: 1
Multiple: 1
€149.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No91H1-17-10-1-B-HE200
Order Code3394882
Product RangeMIL-DTL-38999 III & IV
Also Known AsEK4836-000
Technical Datasheet
Connector Shell Size17
Cable Diameter Max15.88mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-DTL-38999 III & IV
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III & IV Connectors
Cable Diameter Max
15.88mm
Product Range
MIL-DTL-38999 III & IV
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability