Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.930 |
| 5+ | €3.550 |
| 10+ | €3.170 |
| 20+ | €3.070 |
| 50+ | €2.870 |
Product Information
Product Overview
The Gemini series offers one and two poles with multi-circuit configurations, including momentary function, locking toggle to avoid unwanted switching as well as bat and flat toggles in different lengths. Terminals are epoxy sealed to prevent the entry of flux, solvent and other contaminants. It is available with solder lug, PC, wire wrap, vertical, bracketed and angle-mount PC terminal choices. The Gemini series offers engineers many different combinations of toggle or rocker switches for their applications. These devices are well suited for designs requiring human interface via toggle or rocker-style switch.
- Gold, gold over silver or silver contacts
- Epoxy sealed terminals
- Stainless steel frame with brass tin plated solder support
- Hardware included
- Boot seals available
- Multiple actuator colours available
Applications
Audio, Medical, Sensing & Instrumentation, Communications & Networking, Lighting, Industrial
Technical Specifications
On-On
Non Illuminated
Panel Mount
20V
20V
DPDT
Gemini A Series
-
PC Pin
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate