Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part NoTXR40AB9W-1810AI
Order Code3787075
Product RangeTXR
Also Known AsAAG5341-00
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €164.110 |
5+ | €160.830 |
10+ | €157.550 |
25+ | €154.260 |
Price for:Each
Minimum: 1
Multiple: 1
€164.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part NoTXR40AB9W-1810AI
Order Code3787075
Product RangeTXR
Also Known AsAAG5341-00
Technical Datasheet
Connector Shell Size19
Cable Diameter Max15.88mm
Strain Relief MaterialAluminium
Product RangeTXR
For Use WithMIL-DTL-38999 Series III & IV, MIL-C-85049 Connectors
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III & IV, MIL-C-85049 Connectors
Cable Diameter Max
15.88mm
Product Range
TXR
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability